HF32FAG005HSL1
![HONGFA HONGFA](https://www.rutronik24.com/images/logos/hongfa_medium.png)
![HONGFA 45274520042](https://www.rutronik24.com/pim/direct/hongfa/medium/hongfa-hf32fag005hsl1.jpg)
image shown is a representation only
Description:
POWER THT 10A 5DC 1NO
Supplier:
Hongfa Europe GmbH
Matchcode:
HF32FAG005HSL1
Rutronik No.:
REL10183
Unit Pack:
1000
MOQ:
1000
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 5 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 108 Ohm
- P(N) coil
- 230 mW
- No. of coils
- 1
- Switch current
- 10 A
- Switch volt[AC]
- 2505 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- AGSNO2AU
- Switch freq.
- 0 MHz
- Length
- 17,6 mm
- Width
- 10,1 mm
- Height
- 12,7 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- IP67
- Diameter
- 0 mm
- Approvals
- UL;VDE
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 45274520042
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.