HF140FF/024-2Z3(611)
image shown is a representation only
Description:
POWER THT 24DC 10A 2CO
Supplier:
Hongfa Europe GmbH
Matchcode:
HF140FF0242Z3611
Rutronik No.:
REL10137
Unit Pack:
500
MOQ:
500
package:
500
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 1100 Ohm
- P(N) coil
- 530 mW
- Package
- 500
- No. of coils
- 1
- Switch current
- 10 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 30 V[DC]
- Contact materia
- AGNI
- Switch freq.
- 0 MHz
- Length
- 29 mm
- Width
- 13 mm
- Height
- 26.3 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- FLUX PROOF
- Diameter
- 0 mm
- Approvals
- UL;CQC
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- Supplier Part
- 45284051044
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.