HF118FK/24-Z1T(335)


image shown is a representation only
Description:
Power THT 24DC 8A 1CO GWT
Supplier:
Hongfa Europe GmbH
Matchcode:
HF118FK24Z1T335
Rutronik No.:
REL9029
Unit Pack:
1000
MOQ:
1000
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 2350 Ohm
- P(N) coil
- 220 mW
- No. of coils
- 1
- Switch current
- 8 A
- Switch volt[AC]
- 440 V[AC]
- Switch volt[DC]
- 125 V[DC]
- Contact materia
- AGSNO2
- Switch freq.
- 0 MHz
- Length
- 29,0 mm
- Width
- 12,7 mm
- Height
- 15,7 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- Supplier Part
- 45286630002
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.