HF115FD/005-1Z3A


image shown is a representation only
Description:
POWER THT 16A 5DC 1CO
Supplier:
Hongfa Europe GmbH
Matchcode:
HF115FD0051Z3A
Rutronik No.:
REL9535
Unit Pack:
500
MOQ:
500
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 5 V
- Normaly open
- 0
- Normaly closed
- 0
- P(N) coil
- 400 mW
- Switch current
- 16 A
- Length
- 29 mm
- Width
- 12,7 mm
- Height
- 15,7 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 45285910205
- ECCN
- EAR99
- Customs Tariff No.
- 85364190890
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.