HF115F-A/024-1ZS3AF
image shown is a representation only
Description:
Power THT 24V 16A 1CO
Supplier:
Hongfa Europe GmbH
Matchcode:
HF115FA0241ZS3AF
Rutronik No.:
REL9709
Unit Pack:
500
MOQ:
500
package:
500
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 32500 Ohm
- P(N) coil
- 0 mW
- Package
- 500
- No. of coils
- 1
- Switch current
- 16 A
- Switch volt[AC]
- 440 V[AC]
- Switch volt[DC]
- 300 V[DC]
- Contact materia
- AGSNO2
- Switch freq.
- 0 MHz
- Length
- 29.0 mm
- Width
- 12.7 mm
- Height
- 15.7 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- Supplier Part
- 45285590012
- ECCN
- EAR99
- Customs Tariff No.
- 85364190400
- Country
- China
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.