HF105F-1/024DT-1ZSTF(136)


image shown is a representation only
Description:
Power THT 40 A 24DC 1CO
Supplier:
Hongfa Europe GmbH
Matchcode:
HF105F1024DT1ZSTF(136)
Rutronik No.:
REL9283
Unit Pack:
400
MOQ:
400
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 660 Ohm
- P(N) coil
- 900 mW
- No. of coils
- 1
- Switch current
- 40 A
- Switch volt[AC]
- 277 V[AC]
- Switch volt[DC]
- 28 V[DC]
- Contact materia
- AGSNO
- Length
- 32,3 mm
- Width
- 27,1 mm
- Height
- 20 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 45285263235
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.