45286350121
image shown is a representation only
Description:
Power Latching THT 24DC 1NO 10A
Supplier:
Hongfa Europe GmbH
Matchcode:
HF163FL24HL2T826
Rutronik No.:
REL9205
Unit Pack:
1000
MOQ:
1000
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- LATCHING
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 1440 Ohm
- P(N) coil
- 400 mW
- No. of coils
- 1
- Switch current
- 10 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 30 V[DC]
- Contact materia
- AGSNO2
- Length
- 24 mm
- Width
- 10 mm
- Height
- 18.8 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364190890
- Country
- China
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.