HFV6-P/012HSL-T


image shown is a representation only
Description:
Autom THT 12DC 30A 1NO
Supplier:
Hongfa Europe GmbH
Matchcode:
HFV6P012HSLT
Rutronik No.:
REL10305
Unit Pack:
600
MOQ:
600
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 90 Ohm
- P(N) coil
- 1800 mW
- No. of coils
- 1
- Switch current
- 30 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 27 V[DC]
- Contact materia
- AGSNO
- Switch freq.
- 0 MHz
- Length
- 23 mm
- Width
- 15.5 mm
- Height
- 25.4 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- IP67
- Diameter
- 0 mm
- Approvals
- 0
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- SEE DATAS.
- Supplier Part
- 45185531019
- ECCN
- EAR99
- Customs Tariff No.
- 85364190890
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.