45175130500
image shown is a representation only
Description:
Autom 12DC THT 1CO 20A
Supplier:
Hongfa Europe GmbH
Matchcode:
HFKM0121ZST
Rutronik No.:
REL9302
Unit Pack:
20
MOQ:
1200
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 130 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 1
- Switch current
- 20 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- AGSNO2
- Length
- 15 mm
- Width
- 15 mm
- Height
- 19 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- CERTIFICAT
- Supplier Part
- HFKM0121ZST
- ECCN
- EAR99
- Customs Tariff No.
- 85364190890
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.