H-INK-E075A66
image shown is a representation only
Description:
LCD pass M H-INK-E075A66 epaper
Supplier:
HOLITECH
Matchcode:
HINK-E075A66
Rutronik No.:
DISPL5919
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Outline Dim.
- 170x111 mm
- Viewing Area
- 163x98 mm
- Resolution
- 800x480
- Technology
- e-paper
- Module Type
- epaper/COG
- Display mode
- B/W refl
- Operating temp.
- 0°C - +50 °C
- Backlight
- No
- Connection
- FPC
- Features
- DPI:125
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.