IXXAT CAN-IB100/PCIE
![HMS HMS](https://www.rutronik24.com/images/logos/hms_medium.png)
![HMS 1.01.0231.12001](https://www.rutronik24.com/pim/direct/hms/medium/hms-ixxatcan-ib100pcie.jpg)
image shown is a representation only
Description:
CAN-IB100/PCIe
Supplier:
HMS Networks
Matchcode:
IXXAT CAN-IB100/PCIE
Rutronik No.:
DISACC1670
Unit Pack:
1
MOQ:
1
Packaging:
BOX
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- CAN
- Bus type
- PCIE
- Slot bracket
- Y Y/N
- Bracket size
- STANDARD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- 1.01.0231.12001
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Sweden
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.