1.04.0340.00001
Description:
INpact Verbindungskabel PCIe Mini / M.2
Supplier:
HMS Networks
Matchcode:
CABLE
Rutronik No.:
DISACC1666
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Cable kit
- N Y/N
- Cable type
- DIVERSE
- Length
- 300 mm
- Bracket size
- NONE
- No.cables
- 6
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Sweden
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.