S4L3686400E22FAFZWC6


image shown is a representation only
Description:
S4 49-SMD 3,686400M 22pF 30ppm
Supplier:
HKC
Matchcode:
Q3,686400 MHZ HC49US-SMD N4
Rutronik No.:
QUARZ2433
Unit Pack:
1000
MOQ:
1000
package:
N4
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 3.6864 MHz
- Pins/ Pads
- 3
- Tolerance
- +/-30 ppm
- Temp.range
- -40+85 °C
- Stabil./ Temp.
- +/-50 ppm
- Load capacity
- 22 pF
- Height
- 4.5 mm
- Width
- 3.81 mm
- Length
- 11.3 mm
- Type
- SMD
- ESR max.
- 60 Ohm
- Automotive
- NO
- Package
- N4
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.