HKCCR-8MHZ-38802-R5V1


Description:
HKCCR 8,000MHZ 0,3% -20/+80°C
Supplier:
HKC
Matchcode:
RESC8,00M3
Rutronik No.:
PIEZO4910
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Frequency
- 8 MHz
- Pins/Pads
- 3
- Mounting
- SMD
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- Height
- 1,6 mm
- Length
- 6 mm
- Width
- 3 mm
- Tolerance neg
- 0,3 %
- Toler. pos %
- 0,3 %
- Washable
- YES
- Technics
- CERAMIC
- Loadcapacitance
- 15 pF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- ZTTCP
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.