HKCCR-8MHZ-37902-R4V1


image shown is a representation only
Description:
HKCCR 8,000MHZ 0,3% -20/+80°C
Supplier:
HKC
Matchcode:
RESC8,00M3
Rutronik No.:
PIEZO4852
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Frequency
- 8 MHz
- Pins/Pads
- 3
- Mounting
- SMD
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- Height
- 1 mm
- Length
- 3,2 mm
- Width
- 1,3 mm
- Loadcapacitance
- 22 pF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.