HKCCR-20MHZ-39824-R4V1
![HKC HKC](https://www.rutronik24.com/images/logos/hkc_medium.png)
![HKC HKCCR-20MHZ-39824-R4V1](https://www.rutronik24.com/pim/klgr/medium/PIEZO.jpg)
image shown is a representation only
Description:
HKCCR 20,00MHZ 0,5% -20 /+80°C
Supplier:
HKC
Matchcode:
RESC20,00M3
Rutronik No.:
PIEZO4880
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Frequency
- 20 MHz
- Pins/Pads
- 3
- Mounting
- SMD
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- Height
- 1,2 mm
- Length
- 2,5 mm
- Width
- 2 mm
- Tolerance neg
- 0,3 %
- Toler. pos %
- 0,3 %
- Washable
- YES
- Technics
- CERAMIC
- Loadcapacitance
- 10 pF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- ZTTCV
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.