HKC5032SX-26MHz-39031-R2V1
Description:
CA 5032 26,000000M 18pF 30ppm
Supplier:
HKC
Matchcode:
Q26,000000 MHZ CA
Rutronik No.:
QUARZ9154
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 26 MHz
- Pins/ Pads
- 4
- Tolerance
- +/-30 ppm
- Temp.range
- -40+85 °C
- Stabil./ Temp.
- +/-50 ppm
- Load capacity
- 18 pF
- Height
- 1 mm
- Width
- 5 mm
- Length
- 3.2 mm
- Type
- SMD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.