HKC49SM-13.605MHZ-29768-R3V1


Description:
HKC49SM 13,605000M 17pF 30ppm
Supplier:
HKC
Matchcode:
Q13,605000 MHZ HC49US-SMD
Rutronik No.:
QUARZ9412
Unit Pack:
2000
MOQ:
2000
package:
HC49US-SMD
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 13,605 MHz
- Pins/ Pads
- 2
- Tolerance
- +/-30 ppm
- Temp.range
- -40+85 °C
- Stabil./ Temp.
- +/-50 ppm
- Load capacity
- 17 pF
- Height
- 4,1 mm
- Width
- 3,81 mm
- Length
- 10,16 mm
- Type
- SMD
- ESR max.
- 30 Ohm
- Automotive
- NO
- Package
- HC49US-SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.