HKC3225SX-12MHZ-32280-R4V1
Description:
C7 3225 12,000000M 16pF 30ppm
Supplier:
HKC
Matchcode:
Q12,000000 MHZ C7
Rutronik No.:
QUARZ9470
Unit Pack:
3000
MOQ:
3000
package:
C7
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 12 MHz
- Pins/ Pads
- 4
- Tolerance
- +/-30 ppm
- Temp.range
- -40+90 °C
- Stabil./ Temp.
- +/-30 ppm
- Load capacity
- 16 pF
- Height
- 0.8 mm
- Width
- 2.5 mm
- Length
- 3.2 mm
- Type
- SMD
- ESR max.
- 100 Ohm
- Automotive
- NO
- Package
- C7
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- HKC3225SX-12MHz-32280-R4V1
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.