HKC2016SX-40MHZ-40017-R4V1
![HKC HKC](https://www.rutronik24.com/images/logos/hkc_medium.png)
![HKC HKC2016SX-40MHZ-40017-R4V1](https://www.rutronik24.com/pim/packages/medium/HKC-CQ.jpg)
image shown is a representation only
Description:
CQ 2016 40,000000M 7pF 5ppm
Supplier:
HKC
Matchcode:
Q40,000000 MHZ CQ
Rutronik No.:
QUARZ9301
Unit Pack:
3000
MOQ:
3000
package:
CQ
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 40 MHz
- Pins/ Pads
- 4
- Tolerance
- +/-5 ppm
- Temp.range
- -40+105 °C
- Stabil./ Temp.
- +/-16 ppm
- Load capacity
- 7 pF
- Height
- 0,45 mm
- Width
- 1,6 mm
- Length
- 2 mm
- Type
- SMD
- ESR max.
- 30 Ohm
- Automotive
- NO
- Package
- CQ
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.