HKA8045GX-28MHz-32812-R2V1


image shown is a representation only
Description:
P5 8045 28,000000M 12pF 50ppm
Supplier:
HKC
Matchcode:
Q28,000000 MHZ P5
Rutronik No.:
QUARZ8317
Unit Pack:
1000
MOQ:
1000
package:
P5
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 28 MHz
- Pins/ Pads
- 2
- Tolerance
- +/-50 ppm
- Temp.range
- -40+125 °C
- Stabil./ Temp.
- 180 ppm
- Load capacity
- 12 pF
- Height
- 1.5 mm
- Width
- 4.5 mm
- Length
- 8 mm
- Type
- SMD
- ESR max.
- 500 Ohm
- Automotive
- AEC-Q(200)
- Package
- P5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.