HKA49US-11.0592MHZ-40964-P2V1


Description:
9S 49-THT 11,059200M 16pF 40ppm
Supplier:
HKC
Matchcode:
Q11,059200 MHZ HC49US-THT
Rutronik No.:
QUARZ9455
Unit Pack:
2000
MOQ:
2000
package:
HC49US
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 11.059 MHz
- Pins/ Pads
- 2
- Tolerance
- +/-40 ppm
- Temp.range
- -40+120 °C
- Stabil./ Temp.
- +/-150 ppm
- Load capacity
- 16 pF
- Height
- 3.5 mm
- Width
- 4.7 mm
- Length
- 11.05 mm
- Type
- SMD
- ESR max.
- 40 Ohm
- Automotive
- AEC-Q(200)
- Package
- HC49US
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.