HKA49SM-4MHZ-40901-R2V1


Description:
HKA49SM 4,000000M 16pF 50ppm
Supplier:
HKC
Matchcode:
Q4,000000 MHZ HA49US-SMD
Rutronik No.:
QUARZ9444
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 4 MHz
- Pins/ Pads
- 4
- Tolerance
- +50/-50 ppm
- Temp.range
- -40+125 °C
- Stabil./ Temp.
- +150/-150 ppm
- Load capacity
- 16 pF
- Height
- 4.5 mm
- Width
- 3.8 mm
- Length
- 10.16 mm
- Type
- SMD
- ESR max.
- 130 Ohm
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85416000000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.