HKA3225XO-25MHZ-32835-R4V1


image shown is a representation only
Description:
C8 3225 25,000000M OSC 3,3V
Supplier:
HKC
Matchcode:
Q25,000000 MHZ C8
Rutronik No.:
QUARZ8272
Unit Pack:
3000
MOQ:
3000
package:
C8
Packaging:
REEL
- Frequency
- 25 MHz
- Pins/ Pads
- 4
- Temp.range
- -40+125 °C
- Stabil./Temp.
- +/-200 ppm
- Load capacity
- 15 pF
- Height
- 1.1 mm
- Width
- 2.5 mm
- Length
- 3.2 mm
- Type
- SMD
- Automotive
- AEC-Q(200)
- Package
- C8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.