HKA3225SX-27.12MHZ-40898-R4V1


Description:
C7 3225 27,1200000M pF ppm
Supplier:
HKC
Matchcode:
Q27,120000 MHZ C7
Rutronik No.:
QUARZ9461
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 27.12 MHz
- Pins/ Pads
- 4
- Tolerance
- +/- ppm
- Temp.range
- -40+ °C
- Stabil./ Temp.
- +/- ppm
- Load capacity
- 12 pF
- Height
- 0.8 mm
- Width
- 2.5 mm
- Length
- 3.2 mm
- Type
- SMD
- ESR max.
- 50 Ohm
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.