HKA2520XO-16MHZ-34166-R4V1
image shown is a representation only
Description:
CM 2520 16,000000M OSC 3,3V
Supplier:
HKC
Matchcode:
Q16,000000 MHZ CM OSC
Rutronik No.:
QUARZ8463
Unit Pack:
3000
MOQ:
3000
package:
CM
Packaging:
REEL
- Frequency
- 16 MHz
- Pins/ Pads
- 4
- Temp.range
- -40+105 °C
- Stabil./Temp.
- +/-50 ppm
- Load capacity
- 15 pF
- Height
- 1 mm
- Width
- 2 mm
- Length
- 2,5 mm
- Type
- SMD
- Supply voltage
- 3,3 V
- Automotive
- AEC-Q(200)
- Package
- CM
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.