HKA2016SX-48MHZ-33799-R4V1


image shown is a representation only
Description:
CQ 2016 48,000000M 8pF 10ppm
Supplier:
HKC
Matchcode:
Q48,000000 MHZ CQ
Rutronik No.:
QUARZ8371
Unit Pack:
3000
MOQ:
3000
package:
CQ
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 48 MHz
- Pins/ Pads
- 4
- Tolerance
- +/-10 ppm
- Temp.range
- -40+105 °C
- Stabil./ Temp.
- +/-25 ppm
- Load capacity
- 8 pF
- Height
- 0,45 mm
- Width
- 1,6 mm
- Length
- 2 mm
- Type
- SMD
- ESR max.
- 60 Ohm
- Automotive
- AEC-Q(200)
- Package
- CQ
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.