E3L4000016AFHHF0-RE02
Description:
E3 49-SMD 4,000000M 16pF 50ppm
Supplier:
HKC
Matchcode:
Q4,000000 MHZ E3
Rutronik No.:
QUARZ7260
Unit Pack:
1000
MOQ:
1000
package:
E3
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 4 MHz
- Pins/ Pads
- 4
- Tolerance
- +/-50 ppm
- Temp.range
- -40+85 °C
- Stabil./ Temp.
- +/-100 ppm
- Load capacity
- 16 pF
- Height
- 4.5 mm
- Width
- 5 mm
- Length
- 13.1 mm
- Type
- SMD
- ESR max.
- 150 Ohm
- Automotive
- NO
- Package
- E3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.