CAL8000018AFHHF0-RE02


image shown is a representation only
Description:
CA 5032 8,000000M 18pF 30ppm
Supplier:
HKC
Matchcode:
Q8,000000 MHZ CA
Rutronik No.:
QUARZ5748
Unit Pack:
1000
MOQ:
1000
package:
CA
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 8 MHz
- Pins/ Pads
- 4
- Tolerance
- +/-30 ppm
- Temp.range
- -20+70 °C
- Stabil./ Temp.
- +/-50 ppm
- Load capacity
- 18 pF
- Height
- 1 mm
- Width
- 3,2 mm
- Length
- 5 mm
- Type
- SMD
- Automotive
- NO
- Package
- CA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.