9UM1200000E20F5FH000


image shown is a representation only
Description:
9U 49U 12,000000M 20pF 30ppm
Supplier:
HKC
Matchcode:
Q12,000000 MHZ HC49U
Rutronik No.:
QUARZ1874
Unit Pack:
100
MOQ:
1000
package:
HC49U
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 12 MHz
- Pins/ Pads
- 2
- Tolerance
- +/-30 ppm
- Temp.range
- -10+60 °C
- Stabil./ Temp.
- +/-50 ppm
- Load capacity
- 20 pF
- Height
- 13.2 mm
- Width
- 3.81 mm
- Length
- 10.16 mm
- Type
- THT
- ESR max.
- 30 Ohm
- Automotive
- NO
- Package
- HC49U
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.