88KSTAR-EB-001
Description:
K-STAR Extension Board
Supplier:
HKC
Matchcode:
EX-BOARD INCL.AC/DC ADAPTER
Rutronik No.:
QUARZ8002
Unit Pack:
1
MOQ:
1
package:
K-STAR
Packaging:
INDIVIDUAL
- Frequency
- 200 MHz
- Pins/ Pads
- 0
- Temp.range
- 0 °C
- Height
- 0 mm
- Width
- 0 mm
- Length
- 0 mm
- Automotive
- NO
- Package
- K-STAR
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.