44440022 INSUL. 1037


Description:
ISOLATOR FOR HC49 SERIE
Supplier:
HKC
Matchcode:
ISOLATOR
Rutronik No.:
QUARZ2863
Unit Pack:
1
MOQ:
1
package:
HC49..ISO
Packaging:
REEL
- Frequency
- 0 MHz
- Package
- HC49..ISO
- Temp.range
- . °C
- Height
- 0.19 mm
- Width
- 4.65 mm
- Length
- 11 mm
- Pins
- .
- Type
- ISO.WASHER
- Aging 1st year
- . ppm
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85469010000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.