3TK0327680D1CF3GX-0S


image shown is a representation only
Description:
3T 3X8 32,768kHz 12,5pF 20ppm
Supplier:
HKC
Matchcode:
Q32,768 KHZ DT-38
Rutronik No.:
QUARZ1987
Unit Pack:
1000
MOQ:
1000
package:
DT-38
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 32,768 kHz
- Pins/ Pads
- 2
- Tolerance
- +/-20 ppm
- Temp.range
- -20+70 °C
- ESR max.
- 40000 Ohm
- Load capacity
- 12,5 pF
- Type
- THT
- Height
- 8,1 mm
- Width/ Diameter
- 3 mm
- Automotive
- NO
- Package
- DT-38
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.