GWU2U


image shown is a representation only
Description:
USB-to-UART Bridge QFN32
Supplier:
GOWIN
Matchcode:
GWU2U Sample
Rutronik No.:
ICFPGA1059
Unit Pack:
1
MOQ:
1
package:
QFN32
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- LUTs
- 0
- Flip-Flop
- 0
- Block SRAM
- 0 bit
- Distri.SRAM
- 0 bit
- IO Bank
- 0
- Temp.(A)min
- -40°C
- Temp.(A)max
- 85°C
- Automotive
- NO
- Package
- QFN32
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 3A991
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
GWU2U is a USB device to peripheral bridging ASSP supporting USB to UART. It is a highly integrated, low-power, single-chip solution for communicating with UART over USB.
- Supports full-speed USB device interface, compatible with the Universal Serial Bus v1.1 specification
- Built-in USB protocol processing, without device firmware programming
- I/O independent power supply, supports 3.3V, 2.5V, 1.8V level standards
- 16 general-purpose input and output pins
- Supports UART host interface with independent clock adjustment and receive buffer
- API provided in C/C++ for host device usage
- Can be used to program Gowin FPGA products using Gowin Programmer
- Application example: USB to UART
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.