GW2A-LV55UG324DC8/I7


Description:
ARORA SRAM-Based GW2A-55 FPGA DDR
Supplier:
GOWIN
Matchcode:
GW2A-LV55UG324DC8/I7 Sample
Rutronik No.:
ICFPGA1351
Unit Pack:
1
MOQ:
1190
package:
UBGA324
Packaging:
TRAY
- LUTs
- 54720
- Flip-Flop
- 109440
- Block SRAM
- 2520 bit
- DSP
- Yes
- Multiplier
- 36x36
- PLL+DLL
- 6+4
- IO Bank
- 8
- Max I/O
- 270
- Serdes
- 87
- Temp.(A)min
- -40°C
- Temp.(A)max
- 85°C
- Automotive
- NO
- Package
- UBGA324
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.