GW2A-LV18PG256CC8/I7


Description:
ARORA SRAM-Based FPGA GW2A-18
Supplier:
GOWIN
Matchcode:
GW2A-LV18PG256CC8/I7 Sample
Rutronik No.:
ICFPGA1084
Unit Pack:
1
MOQ:
900
package:
BGA256
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- User Flash
- 0 Kbit
- LUTs
- 20736
- Flip-Flop
- 115552
- Block SRAM
- 828 bit
- Distri.SRAM
- 41472 bit
- DSP
- 48
- Multiplier
- 36X36
- PLL+DLL
- 4+4
- IO Bank
- 8
- Max I/O
- 190
- Serdes
- 64
- Temp.(A)min
- -40°C
- Temp.(A)max
- 85°C
- Automotive
- NO
- Package
- BGA256
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 3A991
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.