GW2A-LV18EQ144C8/I7
![GOWIN GOWIN](https://www.rutronik24.com/images/logos/gowin_medium.png)
![No image available](https://www.rutronik24.com/pim/01A_default.png)
Description:
ARORA SRAM-Based GW2A-18 FPGA
Supplier:
GOWIN
Matchcode:
GW2A-LV18EQ144C8/I7
Rutronik No.:
ICFPGA1001
Unit Pack:
1
MOQ:
600
package:
eLQFP144
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- User Flash
- 0 Kbit
- LUTs
- 20736
- Flip-Flop
- 15552
- Block SRAM
- 828K bit
- Distri.SRAM
- 41472K bit
- DSP
- YES
- Multiplier
- 18x18
- PLL+DLL
- 4+4
- IO Bank
- 8
- Max I/O
- 119
- Core voltage
- 1.0
- Temp.(A)min
- -40°C
- Temp.(A)max
- 85°C
- Automotive
- NO
- Package
- eLQFP144
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 3A991
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.