GW1NZ-LV1FN32C5/I4


Description:
LittleBee Flash-Based FPGA GW1NZ-1
Supplier:
GOWIN
Matchcode:
GW1NZ-LV1FN32C5/I4 Sample
Rutronik No.:
ICFPGA1039
Unit Pack:
490
MOQ:
4900
package:
QFN32
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- User Flash
- 64 Kbit
- LUTs
- 1152
- Flip-Flop
- 864
- Block SRAM
- 72K bit
- Distri.SRAM
- 4K bit
- DSP
- NO
- PLL+DLL
- 1+0
- IO Bank
- 2
- Max I/O
- 25
- Temp.(A)min
- -40°C
- Temp.(A)max
- 85°C
- Automotive
- NO
- Package
- QFN32
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 3A991
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.