GW1N-UV2MG49C7/I6


Description:
LittleBee REEL VER. FPGA GW1N-2
Supplier:
GOWIN
Matchcode:
GW1N-UV2MG49C7/I6 Sample
Rutronik No.:
ICFPGA1349
Unit Pack:
490
MOQ:
490
package:
MBGA49
Packaging:
REEL
- User Flash
- 96 Kbit
- LUTs
- 2304
- Flip-Flop
- 2016
- Block SRAM
- 72000 bit
- Multiplier
- 0
- PLL+DLL
- 1
- IO Bank
- 4
- Temp.(A)min
- -40°C
- Temp.(A)max
- 85°C
- Automotive
- NO
- Package
- MBGA49
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 3A991
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.