GW1N-LV9CS81MC6/I5


Description:
LittleBee Flash-Based GW1N-9 LV
Supplier:
GOWIN
Matchcode:
GW1N-LV9CS81MC6/I5 Sample
Rutronik No.:
ICFPGA1070
Unit Pack:
3000
MOQ:
3000
package:
WCLSP81
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- User Flash
- 608 Kbit
- LUTs
- 8640
- Flip-Flop
- 6480
- Block SRAM
- 468K bit
- Distri.SRAM
- 17280 bit
- DSP
- YES
- Multiplier
- 36X36
- PLL+DLL
- 2+4
- IO Bank
- 4
- Max I/O
- 55
- Serdes
- 16
- Temp.(A)min
- -40°C
- Temp.(A)max
- 85°C
- Automotive
- NO
- Package
- WCLSP81
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 3A991
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.