GPS modules UnicoreComm based


image shown is a representation only
Description:
GNSS UNICORECOMM GPS+GLN+GAL
Supplier:
GNS
Matchcode:
GNS 7000
Rutronik No.:
GPS1466
Unit Pack:
1
MOQ:
2000
package:
SMD
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- TTFF cold start
- 30 sec
- TTFF warm start
- 1 sec
- TTFF quickstart
- 1 sec
- Sens.tracking
- -160 dBm
- Sens.navigation
- -160 dBm
- Satellite sys.
- MULTI
- MEMS support
- N Y/N
- A-GPS
- N Y/N
- Protocol
- NMEA
- Antenna integr.
- NO
- Oper.temp.
- -40/+85 °C
- Length
- 10 mm
- Width
- 9.3 mm
- Height
- 2 mm
- Weight
- 0.5 g
- HF sniffer
- N Y/N
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Oper.voltage
- 1.8 V
- ECCN
- EAR99
- Customs Tariff No.
- 85269120000
- Country
- Germany
- Supplier Lead time
- 30 weeks
I/O Voltage supply 1.8V
The brand-new GNS-7000 is a fully compatible successor to our TC6000 series but additional added with Glonass, Galileo, Beidou and QZSS capability. The module is inexpensive especially for high volume projects.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.