4037735106284


image shown is a representation only
Description:
GNS410SLP/GNS413SLP STARTER KIT
Supplier:
GNS
Matchcode:
GNS410 GNSS STARTER KIT
Rutronik No.:
GPS1426
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- TTFF cold start
- 35 sec
- TTFF warm start
- 2 sec
- TTFF quickstart
- 2 sec
- Sens.tracking
- -161 dBm
- Sens.navigation
- -161 dBm
- Satellite sys.
- MULTI
- MEMS support
- N Y/N
- A-GPS
- N Y/N
- Protocol
- NMEA
- Antenna integr.
- NO
- Oper.voltage
- 1.8 V
- Oper.temp.
- -40/+85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85269120000
- Country
- Germany
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.