4037735104784


image shown is a representation only
Description:
GNS5892R ADS-B RX MODUL 1090MHZ
Supplier:
GNS
Matchcode:
GNS5892R
Rutronik No.:
GPS1428
Unit Pack:
1
MOQ:
1
package:
LGA
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- TTFF cold start
- 34 sec
- TTFF warm start
- 34 sec
- TTFF quickstart
- 1 sec
- Sens.tracking
- -162 dBm
- Sens.navigation
- -162 dBm
- Satellite sys.
- GPS
- MEMS support
- N Y/N
- A-GPS
- Y Y/N
- Protocol
- NMEA/BINAR
- Antenna integr.
- NO
- Channels
- 40
- Oper.temp.
- -40/+85 °C
- Length
- 10 mm
- Width
- 9.3 mm
- Height
- 2.3 mm
- Weight
- 3 g
- HF sniffer
- N Y/N
- Automotive
- NO
- Package
- LGA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Oper.voltage
- 1.8 V
- ECCN
- EAR99
- Customs Tariff No.
- 85269120000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.