GD32E513RCT6
GIGADEVICE
Description:
GD32E513RET6 Sample
Supplier:
GigaDevice Semiconductor
Matchcode:
GD32E513RCT6
Rutronik No.:
ICMCU27147
Unit Pack:
1
MOQ:
1
package:
LQFP64
Packaging:
TRAY
- Bus width
- 32 bit
- RAM Size
- 128000 Byte
- Package
- LQFP64
- T(A)max
- 85 °C
- ROM-Type
- 256KB
- T(A)min
- -40 °C
- max Timer Resol
- 16 bit
- CAN No.
- 2
- Frequency (max)
- 180 MHz
- SPI No.
- 3
- max ADC Resol.
- 12 bit
- U(cc) min
- 1.8 V
- U(cc) max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- UART No.
- 6
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- China
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.