GT24C64F-2UDLI-TR


Description:
E²ser.I²C 8Kx8 UDFN8 1.7V-5,5V
Supplier:
GIANTEC SEMICONDUCTORS
Matchcode:
GT24C64F-2UDLI
Rutronik No.:
STPROM1154
Unit Pack:
5000
MOQ:
5000
package:
UDFN-8
Packaging:
REEL
- Type
- I2C
- Density
- 64K bit
- U(cc)
- 1.7 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- Package
- UDFN-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423275000
- Country
- Taiwan
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.