GT24C512B-2GLI-TR


Description:
E²ser.I²C 512K 64Kx8 1.7V SO8
Supplier:
GIANTEC SEMICONDUCTORS
Matchcode:
GT24C512B-2GLI-TR
Rutronik No.:
STPROM1062
Unit Pack:
4000
MOQ:
4000
package:
150mSOIC8
Packaging:
REEL
- Type
- I2C
- Density
- 512K bit
- Organisation
- 64Kx8
- U(cc)
- 1.7 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- Package
- 150mSOIC8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423275000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.