GT24C16B-2TFLI-TR


image shown is a representation only
Description:
Serial EEPROM 16K 2Kx8 1.7V-5,5V SOT23
Supplier:
GIANTEC SEMICONDUCTORS
Matchcode:
GT24C16B-2TFLI-TR
Rutronik No.:
STPROM1157
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- I2C Compat
- Density
- 16 bit
- Organisation
- 2K8
- U(cc)
- 6.5 V
- Package width
- 2.926
- I(cc)
- 0.005 A
- Automotive
- NO
- Package
- SOT23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423275000
- Country
- Taiwan
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.