CABLE 315 RF-0080-1
GCT

Description:
MMCX(M)R/A SP to SMA(F)STR SP BH w/ ring
Supplier:
GCT
Matchcode:
CAB335RF-0080-0/0/0-E
Rutronik No.:
WIREAC2305
Unit Pack:
20
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Family
- RF CAB ASS
- Brand
- Nautilus
- Termin.port A
- SMA
- Termin.port B
- Open
- Cable length
- 080 mm
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.