CABLE 227RF-0600-A-2
GCT

image shown is a representation only
Description:
TNC(F)STR to MCX(M)R/A RG316 L=600mm
Supplier:
GCT
Matchcode:
CABLE227RF0600A2
Rutronik No.:
CABLE3407
Unit Pack:
50
MOQ:
250
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Family
- RF CAB ASS
- Brand
- Nautilus
- Termin.port A
- TNC
- Termin.port B
- MCX
- Cable length
- 600 mm
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 120 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.