CABLE 184 RF-050-F1-2
GCT

image shown is a representation only
Description:
U.FL to SMA(F) STR Rear BH w/ ring IP67
Supplier:
GCT
Matchcode:
ADAPTER-UFL-SMA/F(BH)5CM IP67
Rutronik No.:
WIREAC2000
Unit Pack:
1
MOQ:
250
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Family
- RF CAB ASS
- Brand
- Nautilus
- Termin.port A
- U.FL
- Termin.port B
- SMA
- Cable length
- 050 mm
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.